• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number BZX84C4V3S-7-FDIDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BZX84C4V3S-7-F

Description DIODE ZENER ARRAY 4.3V SOT363
Expanded Description Zener Diode Array 2 Independent 4.3V 200mW ±6% SOT-363
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BZX84C2V4S - BZX84C39S
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Green Encapsulate Change 09/July/2007
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Configuration 2 Independent
Voltage - Zener (Nom) (Vz) 4.3V
Tolerance ±6%
Power - Max 200mW
Impedance (Max) (Zzt) 90 Ohm
Current - Reverse Leakage @ Vr 3µA @ 1V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
 
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
981-BZX84C4V3S-7-F-CHP BZX84C4V3S-7-F Diodes Incorporated Tape & Reel (TR) ? 9,000 - Immediate
0.07200 3,000
Additional Resources
Standard Package ? 1
Other Names BZX84C4V3S-7-FDIDKR
BZX84C4V3S-FDIDKR
BZX84C4V3S-FDIDKR-ND

21:47:18 1/22/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BZX84C4V3S-7-FDITR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 36,000 - Factory Stock ?
  • Unit Price: 0.08000
Send Feedback