• Value add packaging not available; alternate packaging exists.
  • Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number BZX84C39WDICT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BZX84C39W-7

Description DIODE ZENER 39V 200MW SOT323
Expanded Description Zener Diode 200mW ±5% Surface Mount SOT-323
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BZX84C39W-FDICT-ND BZX84C39W-7-F Diodes Incorporated Cut Tape (CT) ? 4,256 - Immediate
0.22000 1  Non-Stock ?
Documents & Media
Datasheets BZX84C2V4W - BZX84C39W
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz) 39V
Tolerance ±5%
Power - Max 200mW
Impedance (Max) (Zzt) 130 Ohm
Current - Reverse Leakage @ Vr 100nA @ 27.3V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
 
Additional Resources
Standard Package ? 1
Other Names BZX84C39W
BZX84C39WCT
BZX84C39WCT-ND
BZX84C39WDICT

17:27:45 3/29/2017

Send Feedback