• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number BZX84C33WDITR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BZX84C33W-7

Description DIODE ZENER 33V 200MW SOT323
Expanded Description Zener Diode 33V 200mW ±6% Surface Mount SOT-323
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BZX84C33W-FDITR-ND BZX84C33W-7-F Diodes Incorporated Tape & Reel (TR) ? 78,000 - Factory Stock ?
0.06000 3,000
Documents & Media
Datasheets BZX84C2V4W - BZX84C39W
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz) 33V
Tolerance ±6%
Power - Max 200mW
Impedance (Max) (Zzt) 80 Ohm
Current - Reverse Leakage @ Vr 100nA @ 23.1V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
 
Additional Resources
Standard Package ? 3,000
Other Names BZX84C33WDITR
BZX84C33WTR
BZX84C33WTR-ND

21:45:47 2/25/2017

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : BZX84C33WDICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,075 - Immediate
  • Unit Price: 0.30000
Send Feedback