Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number BZX84C33WDICT-ND
Quantity Available 1,075
Can ship immediately
Manufacturer

Manufacturer Part Number

BZX84C33W-7

Description DIODE ZENER 33V 200MW SOT323
Expanded Description Zener Diode 33V 200mW ±6% Surface Mount SOT-323
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BZX84C2V4W - BZX84C39W
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz) 33V
Tolerance ±6%
Power - Max 200mW
Impedance (Max) (Zzt) 80 Ohm
Current - Reverse Leakage @ Vr 100nA @ 23.1V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BZX84C33W-FDICT-ND BZX84C33W-7-F Diodes Incorporated Cut Tape (CT) ? 2,990 - Immediate
75,000 - Factory Stock ?
0.33000 1
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
981-BZX84C33W-7-CHP BZX84C33W-7 Diodes Incorporated Tape & Reel (TR) ? 3,000 - Immediate
0.03105 3,000
Additional Resources
Standard Package ? 1
Other Names BZX84C33W
BZX84C33WCT
BZX84C33WCT-ND
BZX84C33WDICT

04:40:22 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 0.30
10 0.24900 2.49
100 0.13210 13.21
500 0.08692 43.46
1,000 0.05911 59.11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback