Add To Favorites
Product Overview
Digi-Key Part Number 981-BZX84C2V7S-7-CHP
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BZX84C2V7S-7

Description DIODE ZENER ARRAY 2.7V SOT363
Expanded Description Zener Diode Array 2 Independent 2.7V 200mW ±6% SOT-363
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Documents & Media
Datasheets BZX84C2V4S - BZX84C39S
PCN Design/Specification Green Encapsulate Change 09/July/2007
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Configuration 2 Independent
Voltage - Zener (Nom) (Vz) 2.7V
Tolerance ±6%
Power - Max 200mW
Impedance (Max) (Zzt) 100 Ohm
Current - Reverse Leakage @ Vr 20µA @ 1V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BZX84C2V7SDICT-ND BZX84C2V7S-7 Diodes Incorporated Cut Tape (CT) ? 482 - Immediate
0.34000 1  Non-Stock ?
Additional Resources
Standard Package ? 3,000
Other Names BZX84C2V7S7

06:12:16 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.07200 216.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback