• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number BZX84C22W-FDIDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BZX84C22W-7-F

Description DIODE ZENER 22V 200MW SOT323
Expanded Description Zener Diode 22V 200mW ±6% Surface Mount SOT-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BZX84C2V4W - BZX84C39W
RoHS Information RoHS Cert of Compliance
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz) 22V
Tolerance ±6%
Power - Max 200mW
Impedance (Max) (Zzt) 55 Ohm
Current - Reverse Leakage @ Vr 100nA @ 15.4V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
 
Additional Resources
Standard Package ? 1
Other Names BZX84C22W-FDIDKR

00:13:39 2/25/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BZX84C22W-FDITR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
    42,000 - Factory Stock ?
  • Unit Price: 0.05290
Send Feedback