Add To Favorites
Product Overview
Digi-Key Part Number 981-BZX84C22W-7-F-CHP
Quantity Available 6,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BZX84C22W-7-F

Description DIODE ZENER 22V 200MW SOT323
Expanded Description Zener Diode 22V 200mW ±6% Surface Mount SOT-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets BZX84C2V4W - BZX84C39W
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 22V
Tolerance ±6%
Power - Max 200mW
Impedance (Max) (Zzt) 55 Ohm
Current - Reverse Leakage @ Vr 100nA @ 15.4V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BZX84C22W-FDITR-ND BZX84C22W-7-F Diodes Incorporated Tape & Reel (TR) ? 3,000 - Immediate
42,000 - Factory Stock ?
0.05290 3,000  Non-Stock ?
Additional Resources
Standard Package ? 3,000
Other Names BZX84C22W7F

08:31:52 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.05290 158.70
6,000 0.04600 276.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback