• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number BZX84C22SDITR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BZX84C22S-7

Description DIODE ZENER ARRAY 22V SOT363
Expanded Description Zener Diode Array 2 Independent 22V 200mW ±6% SOT-363
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BZX84C22S-FDITR-ND BZX84C22S-7-F Diodes Incorporated Tape & Reel (TR) ? 0
0.07200 3,000  Non-Stock ?
Documents & Media
Datasheets BZX84C2V4S - BZX84C39S
PCN Design/Specification Green Encapsulate Change 09/July/2007
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Configuration 2 Independent
Voltage - Zener (Nom) (Vz) 22V
Tolerance ±6%
Power - Max 200mW
Impedance (Max) (Zzt) 55 Ohm
Current - Reverse Leakage @ Vr 100nA @ 15.4V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
 
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
981-BZX84C22S-7-CHP BZX84C22S-7 Diodes Incorporated Tape & Reel (TR) ? 3,000 - Immediate
0.03450 3,000
Additional Resources
Standard Package ? 3,000
Other Names BZX84C22SDITR
BZX84C22STR
BZX84C22STR-ND

07:01:16 1/20/2017

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : BZX84C22SDICT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,159 - Immediate
  • Unit Price: 0.34000
Send Feedback