Add To Favorites
Product Overview
Digi-Key Part Number BZT585B9V1T-7DICT-ND
Quantity Available 5,694
Can ship immediately

Factory Stock ?: 75,000
Manufacturer

Manufacturer Part Number

BZT585B9V1T-7

Description DIODE ZENER 9.1V 350MW SOD523
Expanded Description Zener Diode 9.1V 350mW ±2% Surface Mount SOD-523
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BZT585B2V4T-BZT585B43T
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog BZT585B Zener Diode
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 9.1V
Tolerance ±2%
Power - Max 350mW
Impedance (Max) (Zzt) 10 Ohm
Current - Reverse Leakage @ Vr 500nA @ 6V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package SOD-523
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BZT585B9V1T-7DICT

08:54:02 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 0.22
10 0.18000 1.80
100 0.09570 9.57
500 0.06296 31.48
1,000 0.04281 42.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BZT585B9V1T-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    75,000 - Factory Stock ?
  • Unit Price: 0.03749
  • Digi-Reel® ? : BZT585B9V1T-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,694 - Immediate
    75,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback