Add To Favorites
Product Overview
Digi-Key Part Number BZT52HC13WF-7DICT-ND
Quantity Available 3,000
Can ship immediately

Factory Stock ?: 81,000
Manufacturer

Manufacturer Part Number

BZT52HC13WF-7

Description DIODE ZENER 13V 375MW SOD123F
Expanded Description Zener Diode 13V 375mW ±6.54% Surface Mount SOD-123F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets BZT52HC2V4WF - BZT52HC47WF
Online Catalog BZT52HC Series Zener Diodes
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 13V
Tolerance ±6.54%
Power - Max 375mW
Impedance (Max) (Zzt) 10 Ohm
Current - Reverse Leakage @ Vr 100nA @ 8V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package SOD-123F
 
Additional Resources
Standard Package ? 1
Other Names BZT52HC13WF-7DICT

16:03:47 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 0.24
10 0.20000 2.00
100 0.10620 10.62
500 0.06990 34.95
1,000 0.04753 47.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BZT52HC13WF-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    81,000 - Factory Stock ?
  • Unit Price: 0.04163
  • Digi-Reel® ? : BZT52HC13WF-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
    81,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback