Add To Favorites
Product Overview
Digi-Key Part Number 981-BZT52C43-7-CHP
Quantity Available 33,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BZT52C43-7

Description DIODE ZENER 43V 410MW SOD123
Expanded Description Zener Diode 43V 410mW ±7% Surface Mount SOD-123
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Documents & Media
Datasheets BZT52C43, 47,51
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 43V
Tolerance ±7%
Power - Max 410mW
Impedance (Max) (Zzt) 100 Ohm
Current - Reverse Leakage @ Vr 100nA @ 32V
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
 
Additional Resources
Standard Package ? 3,000
Other Names BZT52C437

03:58:57 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.07200 216.00
6,000 0.06800 408.00
15,000 0.06200 930.00
30,000 0.06000 1,800.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback