• Value add packaging not available; alternate packaging exists.
  • Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number BZT52C2V4-7DICT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BZT52C2V4-7

Description DIODE ZENER 2.4V 500MW SOD123
Expanded Description Zener Diode 2.4V 500mW ±8% Surface Mount SOD-123
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BZT52C2V4-FDICT-ND BZT52C2V4-7-F Diodes Incorporated Cut Tape (CT) ? 18,417 - Immediate
114,000 - Factory Stock ?
0.20000 1
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CZRW55C2V4-G-ND CZRW55C2V4-G Comchip Technology Tape & Reel (TR) ? 0
0.04388 3,000  Non-Stock ?
Documents & Media
Datasheets BZT52CV0 - BZT52C51
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz) 2.4V
Tolerance ±8%
Power - Max 500mW
Impedance (Max) (Zzt) 100 Ohm
Current - Reverse Leakage @ Vr 50µA @ 1V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
 
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
981-BZT52C2V4-13-CHP BZT52C2V4-13 Diodes Incorporated Tape & Reel (TR) ? 10,000 - Immediate
0.06200 10,000
Additional Resources
Standard Package ? 1
Other Names BZT52C2V4
BZT52C2V4-7CT
BZT52C2V4-7DICT
BZT52C2V47
BZT52C2V4CT
BZT52C2V4CT-ND
BZT52C2V4DICT
BZT52C2V4DICT-ND

00:53:02 1/22/2017

Send Feedback