Add To Favorites
Product Overview
Digi-Key Part Number BZT52C24LP-7DICT-ND
Quantity Available 5,900
Can ship immediately

Factory Stock ?: 33,000
Manufacturer

Manufacturer Part Number

BZT52C24LP-7

Description DIODE ZENER 24V 370MW 2DFN
Expanded Description Zener Diode 24V 250mW ±5.79% Surface Mount 2-DFN1006
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 24V
Tolerance ±5.79%
Power - Max 250mW
Impedance (Max) (Zzt) 70 Ohm
Current - Reverse Leakage @ Vr 100nA @ 16.8V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case 2-UFDFN
Supplier Device Package 2-DFN1006
 
Additional Resources
Standard Package ? 1
Other Names BZT52C24LP-7DICT

07:32:04 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 0.44
10 0.33000 3.30
100 0.18660 18.66
500 0.12360 61.80
1,000 0.09476 94.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BZT52C24LP-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.08000
  • Digi-Reel® ? : BZT52C24LP-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,900 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback