Add To Favorites
Product Overview
Digi-Key Part Number BSS84WQ-7-FDICT-ND
Quantity Available 3,425
Can ship immediately
Manufacturer

Manufacturer Part Number

BSS84WQ-7-F

Description MOSFET P-CH 50V 130MA SOT323
Expanded Description P-Channel 50V 130mA (Ta) 200mW (Ta) Surface Mount SOT-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets BSS84W(Q)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 50V
Current - Continuous Drain (Id) @ 25°C 130mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V
Vgs(th) (Max) @ Id 2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 45pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 200mW (Ta)
Rds On (Max) @ Id, Vgs 10 Ohm @ 100mA, 5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-323
Package / Case SC-70, SOT-323
 
Additional Resources
Standard Package ? 1
Other Names BSS84WQ-7-FDICT

17:42:56 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 0.39
10 0.29500 2.95
100 0.18400 18.40
500 0.12586 62.93
1,000 0.09682 96.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BSS84WQ-7-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.08460
  • Digi-Reel® ? : BSS84WQ-7-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,425 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback