Add To Favorites
Product Overview
Digi-Key Part Number 981-BAT54AW-7-CHP
Quantity Available 21,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BAT54AW-7

Description DIODE ARRAY SCHOTTKY 30V SOT323
Expanded Description Diode Array 1 Pair Common Anode Schottky 30V 200mA (DC) Surface Mount SC-70, SOT-323
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Documents & Media
Datasheets BAT54W, AW, CW, SW Datasheet
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Diode Configuration 1 Pair Common Anode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) (per Diode) 200mA (DC)
Voltage - Forward (Vf) (Max) @ If 1V @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 5ns
Current - Reverse Leakage @ Vr 2µA @ 25V
Operating Temperature - Junction -65°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
 
Additional Resources
Standard Package ? 3,000
Other Names BAT54AW7

16:28:11 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.08000 240.00
6,000 0.07200 432.00
15,000 0.06400 960.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback