Add To Favorites
Product Overview
Digi-Key Part Number 981-AZ23C13-7-F-CHP
Quantity Available 9,000
Can ship immediately
Manufacturer

Manufacturer Part Number

AZ23C13-7-F

Description DIODE ZENER ARRAY 13V SOT23-3
Expanded Description Zener Diode Array 1 Pair Common Anode 13V 300mW ±5% SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets AZ23C2V7 - AZ23C51
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Green Encapsulate 15/May/2008
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Configuration 1 Pair Common Anode
Voltage - Zener (Nom) (Vz) 13V
Tolerance ±5%
Power - Max 300mW
Impedance (Max) (Zzt) 25 Ohm
Current - Reverse Leakage @ Vr -
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
AZ23C13-FDICT-ND AZ23C13-7-F Diodes Incorporated Cut Tape (CT) ? 2,563 - Immediate
0.40000 1
AZ23C13-FDIDKR-ND AZ23C13-7-F Diodes Incorporated Digi-Reel® ? 2,563 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 3,000

05:05:33 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.05760 172.80
6,000 0.05184 311.04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback