Add To Favorites
  • New Product New Product
Product Overview
Digi-Key Part Number AZ1117CR-3.3TRG1DICT-ND
Quantity Available 14,888
Can ship immediately
Manufacturer

Manufacturer Part Number

AZ1117CR-3.3TRG1

Description IC REG LDO 3.3V 0.8A SOT89
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 800mA SOT-89
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets AZ1117C Series
RoHS Information RoHS Cert of Compliance
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3.3V
Current - Output 800mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input Up to 15V
Current - Limit (Min) 1A
Operating Temperature -20°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AZ1117CR-3.3TRG1DICT

15:53:36 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 0.41
10 0.30800 3.08
100 0.19180 19.18
500 0.13122 65.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AZ1117CR-3.3TRG1DITR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 14,000 - Immediate
  • Unit Price: 0.09800
  • Digi-Reel® ? : AZ1117CR-3.3TRG1DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,888 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback