Add To Favorites
Product Overview
Digi-Key Part Number AS324MTR-G1DICT-ND
Quantity Available 7,603
Can ship immediately
Manufacturer

Manufacturer Part Number

AS324MTR-G1

Description IC OPAMP GEN PURP SO-14
Expanded Description General Purpose Amplifier 4 Circuit 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets AS324(A)
RoHS Information RoHS Cert of Compliance
Design Resources Development Tool Selector
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type -
Slew Rate -
Gain Bandwidth Product -
-3db Bandwidth -
Current - Input Bias 20nA
Voltage - Input Offset 2mV
Current - Supply 1mA
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 3 V ~ 36 V, ±1.5 V ~ 18 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AS324MTR-G1DICT

02:48:52 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 0.41
10 0.33400 3.34
100 0.22740 22.74
500 0.17056 85.28
1,000 0.12793 127.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AS324MTR-G1DITR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.10692
  • Digi-Reel® ? : AS324MTR-G1DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,603 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback