Add To Favorites
Product Overview
Digi-Key Part Number AR2003FV-13DICT-ND
Quantity Available 2,995
Can ship immediately
Manufacturer

Manufacturer Part Number

AR2003FV-13

Description IC RECT CTRLR ACT/SYNC 14VDFN
Expanded Description Power Supply Controller Active/Synchronous Rectification Controller V-DFN3535-14
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Active/Synchronous Rectification Controller
Voltage - Input -
Voltage - Supply 4.5 V ~ 21 V
Current - Supply 5mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-VFQFN Exposed Pad
Supplier Device Package V-DFN3535-14
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AR2003FV-13DICT

13:48:32 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 0.92
10 0.82000 8.20
100 0.63960 63.96
500 0.52840 264.20
1,000 0.41715 417.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AR2003FV-13DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.37800
  • Digi-Reel® ? : AR2003FV-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,995 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback