Add To Favorites
Product Overview
Digi-Key Part Number 981-APX824-26W5G-7-CHP
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

APX824-26W5G-7

Description IC SUPERVISOR LO/HI 2.63V SOT-25
Expanded Description Supervisor Push-Pull, Totem Pole Channel SOT-25
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets APX823, 824, 825A
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Leadframe Material Update 09/Apr/2014
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High/Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.63V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-25
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
APX824-26W5GDITR-ND APX824-26W5G-7 Diodes Incorporated Tape & Reel (TR) ? 0
0.14539 3,000
APX824-26W5GDICT-ND APX824-26W5G-7 Diodes Incorporated Cut Tape (CT) ? 2,900 - Immediate
0.42000 1
APX824-26W5GDIDKR-ND APX824-26W5G-7 Diodes Incorporated Digi-Reel® ? 2,900 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 3,000
Other Names APX82426W5G7

16:54:35 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.11631 348.94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback