Add To Favorites
Product Overview
Digi-Key Part Number APX823-44W5GDICT-ND
Quantity Available 5,993
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Manufacturer Part Number

APX823-44W5G-7

Description IC SUPERVISOR LO 4.38V SOT-25
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel SOT-25
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets APX823, 824, 825A
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Leadframe Material Update 09/Apr/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.38V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-25
 
Additional Resources
Standard Package ? 1
Other Names APX823-44W5GDICT
APX82344W5G7

00:41:12 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.36200 3.62
100 0.27050 27.05
500 0.21254 106.27
1,000 0.16424 164.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : APX823-44W5GDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: 0.14539
  • Digi-Reel® ? : APX823-44W5GDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,993 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback