Add To Favorites
Product Overview
Digi-Key Part Number APX812-23UG-7CT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

APX812-23UG-7

Description IC SUPERVISOR 2.25V SOT143-4
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel SOT-143
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets APX811, APX812
RoHS Information RoHS Cert of Compliance
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.25V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143
 
Additional Resources
Standard Package ? 1
Other Names APX812-23UG-7CT

03:32:15 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 0.41
10 0.34800 3.48
100 0.25960 25.96
500 0.20394 101.97
1,000 0.15759 157.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : APX812-23UG-7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.13950
  • Digi-Reel® ? : APX812-23UG-7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback