Add To Favorites
Product Overview
Digi-Key Part Number APX810-26SRGDICT-ND
Quantity Available 2,965
Can ship immediately

Factory Stock ?: 12,000
Manufacturer

Manufacturer Part Number

APX810-26SRG-7

Description IC MPU RESET CIRC 2.63V SOT23R-3
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel SOT23R
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets APX809, APX810
RoHS Information RoHS Cert of Compliance
PCN Assembly/Origin Qualification of Copper Bond Wire 12/Feb/2014
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.63V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT23R
 
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
981-APX810-26SRG-7-CHP APX810-26SRG-7 Diodes Incorporated Tape & Reel (TR) ? 6,000 - Immediate
0.08910 3,000
Additional Resources
Standard Package ? 1
Other Names APX810-26SRGDICT

13:07:10 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 0.36
10 0.29000 2.90
100 0.19780 19.78
500 0.14832 74.16
1,000 0.11124 111.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : APX810-26SRGDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Factory Stock ?
  • Unit Price: 0.09900
  • Digi-Reel® ? : APX810-26SRGDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,965 - Immediate
    12,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback