Add To Favorites
Product Overview
Digi-Key Part Number 981-APX810-23SAG-7-CHP
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

APX810-23SAG-7

Description IC MPU RESET CIRC 2.25V SOT23-3
Expanded Description Supervisor Push-Pull, Totem Pole Channel SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets APX809, APX810
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.25V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
APX810-23SAGDITR-ND APX810-23SAG-7 Diodes Incorporated Tape & Reel (TR) ? 0
0.09900 3,000
APX810-23SAGDICT-ND APX810-23SAG-7 Diodes Incorporated Cut Tape (CT) ? 2,773 - Immediate
0.36000 1
APX810-23SAGDIDKR-ND APX810-23SAG-7 Diodes Incorporated Digi-Reel® ? 2,773 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 3,000
Other Names APX81023SAG7

03:41:42 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.08910 267.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback