Add To Favorites
Product Overview
Digi-Key Part Number APX803-46SRG-7DICT-ND
Quantity Available 5,287
Can ship immediately
Manufacturer

Manufacturer Part Number

APX803-46SRG-7

Description IC MPU RESET CIRC 4.63V SOT23R-3
Expanded Description Supervisor Open Drain or Open Collector 1 Channel SOT23R
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets APX803(D)
RoHS Information RoHS Cert of Compliance
PCN Assembly/Origin Qualification of Copper Bond Wire 12/Feb/2014
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.63V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT23R
 
Additional Resources
Standard Package ? 1
Other Names APX803-46SRG-7DICT

03:13:15 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
10 0.34900 3.49
100 0.23730 23.73
500 0.17798 88.99
1,000 0.13349 133.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : APX803-46SRG-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.11880
  • Digi-Reel® ? : APX803-46SRG-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,287 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback