Add To Favorites
Product Overview
Digi-Key Part Number APT27HZTR-G1DICT-ND
Quantity Available 3,814
Can ship immediately
Manufacturer

Manufacturer Part Number

APT27HZTR-G1

Description TRANS NPN 450V 0.8A TO92
Expanded Description Bipolar (BJT) Transistor NPN 450V 800mA 800mW Through Hole TO-92
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets APT27H
Online Catalog NPN Transistors
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 800mA
Voltage - Collector Emitter Breakdown (Max) 450V
Vce Saturation (Max) @ Ib, Ic 500mV @ 40mA, 200mA
Current - Collector Cutoff (Max) 10µA
DC Current Gain (hFE) (Min) @ Ic, Vce 6 @ 300mA, 10V
Power - Max 800mW
Frequency - Transition -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package TO-92
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
APT13003LZTR-G1DI-ND APT13003LZTR-G1 Diodes Incorporated Tape & Box (TB) ? 82,000 - Factory Stock ?
0.06400 2,000  Non-Stock ?
APT27ZTR-G1DICT-ND APT27ZTR-G1 Diodes Incorporated Cut Tape (CT) ? 1,905 - Immediate
0.40000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names APT27HZTR-G1DICT

22:53:48 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
10 0.32000 3.20
100 0.18130 18.13
500 0.12004 60.02
1,000 0.09204 92.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : APT27HZTR-G1DITB-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.07770
Send Feedback