Add To Favorites
Product Overview
Digi-Key Part Number APT13003HU-G1DI-ND
Quantity Available 3,459
Can ship immediately
Manufacturer

Manufacturer Part Number

APT13003HU-G1

Description TRANS NPN 465V 1.5A TO126
Expanded Description Bipolar (BJT) Transistor NPN 465V 1.5A 4MHz 20W Through Hole TO-126
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets APT13003H
Online Catalog NPN Transistors
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 1.5A
Voltage - Collector Emitter Breakdown (Max) 465V
Vce Saturation (Max) @ Ib, Ic 400mV @ 250mA, 1A
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 13 @ 500mA, 2V
Power - Max 20W
Frequency - Transition 4MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-225AA, TO-126-3
Supplier Device Package TO-126
 
Additional Resources
Standard Package ? 4,000
Other Names APT13003HU-G1DI

13:07:13 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.36800 3.68
100 0.25020 25.02
500 0.18768 93.84
1,000 0.14076 140.76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback