Add To Favorites
Product Overview
Digi-Key Part Number APT13003DI-G1DI-ND
Quantity Available 2,421
Can ship immediately

Factory Stock ?: 28,800
Manufacturer

Manufacturer Part Number

APT13003DI-G1

Description TRANS NPN 450V 1.5A TO251
Expanded Description Bipolar (BJT) Transistor NPN 450V 1.5A 4MHz 24W Through Hole TO-251
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets APT13003D
RoHS Information RoHS Cert of Compliance
Online Catalog NPN Transistors
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tube ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 1.5A
Voltage - Collector Emitter Breakdown (Max) 450V
Vce Saturation (Max) @ Ib, Ic 400mV @ 250mA, 1A
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 5 @ 1A, 2V
Power - Max 24W
Frequency - Transition 4MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-251-3 Short Leads, IPak, TO-251AA
Supplier Device Package TO-251
 
Additional Resources
Standard Package ? 3,600
Other Names APT13003DI-G1DI

02:33:52 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 0.53
10 0.42800 4.28
100 0.29160 29.16
500 0.21874 109.37
1,000 0.16405 164.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback