Add To Favorites
Product Overview
Digi-Key Part Number AP8800AWT-7DICT-ND
Quantity Available 3,375
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Manufacturer Part Number

AP8800AWT-7

Description IC LED DRIVER RGLTR DIM TSOT23-5
Expanded Description LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 370mA (Switch) TSOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets AP8800A
RoHS Information RoHS Cert of Compliance
Design Resources Development Tool Selector
Lighting Product Selector
Featured Product LED Driver Solutions
PCN Design/Specification Leadframe Material Update 09/Apr/2014
Online Catalog DC DC Regulator
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Regulator
Topology Step-Down (Buck)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 8V
Voltage - Supply (Max) 28V
Voltage - Output -
Current - Output / Channel 370mA (Switch)
Frequency 600kHz
Dimming Analog, PWM
Applications -
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AP8800AWT-7DICT

13:02:13 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.19000 1.19
10 1.06300 10.63
100 0.82920 82.92
500 0.68496 342.48
1,000 0.54075 540.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP8800AWT-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: 0.49000
  • Digi-Reel® ? : AP8800AWT-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,375 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback