Add To Favorites
Product Overview
Digi-Key Part Number AP7363-15D-13CT-ND
Quantity Available 4,954
Can ship immediately
Manufacturer

Manufacturer Part Number

AP7363-15D-13

Description IC REG LDO 1.5V 1.5A TO252-3
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 1.5V 1.5A TO-252-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AP7363
RoHS Information RoHS Cert of Compliance
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog < 1.7V
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 1.5V
Current - Output 1.5A
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input 2.2 V ~ 5.5 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252-3
 
Additional Resources
Standard Package ? 1
Other Names AP7363-15D-13CT

11:12:12 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 0.56
10 0.48300 4.83
100 0.36050 36.05
500 0.28326 141.63
1,000 0.21888 218.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP7363-15D-13TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.19375
  • Digi-Reel® ? : AP7363-15D-13DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,954 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback