Add To Favorites
Product Overview
Digi-Key Part Number AP7343D-27FS4-7BDICT-ND
Quantity Available 10,000
Can ship immediately

Factory Stock ?: 60,000
Manufacturer

Manufacturer Part Number

AP7343D-27FS4-7B

Description IC REG LDO 2.7V 0.3A X2-DFN1010
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 2.7V 300mA X2-DFN1010-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets AP7343(D)
Design Resources Development Tool Selector
Featured Product AP7343 Low Dropout Regulator
Online Catalog 2.5V to 2.7V
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 2.7V
Current - Output 300mA
Voltage - Dropout (Typical) 0.25V @ 300mA
Number of Regulators 1
Voltage - Input Up to 5.25V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 4-XDFN Exposed Pad
Supplier Device Package X2-DFN1010-4
 
Additional Resources
Standard Package ? 1
Other Names AP7343D-27FS4-7BDICT

00:14:33 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
10 0.36700 3.67
100 0.27400 27.40
500 0.21528 107.64
1,000 0.16635 166.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP7343D-27FS4-7BDITR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
    60,000 - Factory Stock ?
  • Unit Price: 0.12825
  • Digi-Reel® ? : AP7343D-27FS4-7BDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,000 - Immediate
    60,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback