Add To Favorites
Product Overview
Digi-Key Part Number AP7342D-3030FS6-7DICT-ND
Quantity Available 5,000
Can ship immediately

Factory Stock ?: 30,000
Manufacturer

Manufacturer Part Number

AP7342D-3030FS6-7

Description IC REG LDO 3V 0.15A DL X2-6DFN
Expanded Description Linear Voltage Regulator IC Positive Fixed 2 Output 3V 150mA X2-DFN1212-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets AP7342 Announcement
AP7342(D)
Design Resources Development Tool Selector
Featured Product AP7342 LDO Regulator
Online Catalog Positive Fixed, Multi-Output
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3V
Current - Output 150mA
Voltage - Dropout (Typical) 0.25V @ 150mA
Number of Regulators 2
Voltage - Input 1.7 V ~ 5.25 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-XFDFN Exposed Pad
Supplier Device Package X2-DFN1212-6
 
Additional Resources
Standard Package ? 1
Other Names AP7342D-3030FS6-7DICT

07:40:36 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 0.66
10 0.57800 5.78
100 0.44300 44.30
500 0.35020 175.10
1,000 0.28016 280.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP7342D-3030FS6-7DITR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
    30,000 - Factory Stock ?
  • Unit Price: 0.22950
  • Digi-Reel® ? : AP7342D-3030FS6-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
    30,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback