Add To Favorites
Product Overview
Digi-Key Part Number AP7341D-32FS4-7DICT-ND
Quantity Available 4,960
Can ship immediately
Manufacturer

Manufacturer Part Number

AP7341D-32FS4-7

Description IC REG LDO 3.2V 0.3A 4DFN
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 3.2V 300mA X2-DFN1010-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets AP7341(D)
Design Resources Development Tool Selector
Online Catalog 3.1V to 3.3V
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3.2V
Current - Output 300mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input Up to 5.25V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 4-XDFN Exposed Pad
Supplier Device Package X2-DFN1010-4
 
Additional Resources
Standard Package ? 1
Other Names AP7341D-32FS4-7DICT

18:57:33 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.37800 3.78
100 0.25710 25.71
500 0.19282 96.41
1,000 0.14461 144.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP7341D-32FS4-7DITR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: 0.12090
  • Digi-Reel® ? : AP7341D-32FS4-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,960 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback