Add To Favorites
Product Overview
Digi-Key Part Number AP7333-18SRG-7DICT-ND
Quantity Available 18,988
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Manufacturer Part Number

AP7333-18SRG-7

Description IC REG LDO 1.8V 0.3A SOT23R-3
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 300mA SOT-23R-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AP7333
RoHS Information RoHS Cert of Compliance
Design Resources Development Tool Selector
Online Catalog 1.8V to 2.3V
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 1.8V
Current - Output 300mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input 2 V ~ 6 V
Current - Limit (Min) 400mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23R-3
 
Additional Resources
Standard Package ? 1
Other Names AP7333-18SRG-7DICT

23:03:32 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
10 0.34900 3.49
100 0.23730 23.73
500 0.17798 88.99
1,000 0.13349 133.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP7333-18SRG-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: 0.11880
  • Digi-Reel® ? : AP7333-18SRG-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,988 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback