Add To Favorites
Product Overview
Digi-Key Part Number AP7312-1533W6-7DICT-ND
Quantity Available 11,352
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Manufacturer Part Number

AP7312-1533W6-7

Description IC REG LDO 1.5V/3.3V 0.15A SOT26
Expanded Description Linear Voltage Regulator IC Positive Fixed 2 Output 1.5V, 3.3V 150mA SOT-26
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AP7312
RoHS Information RoHS Cert of Compliance
Design Resources Development Tool Selector
PCN Design/Specification Leadframe Material Update 09/Apr/2014
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog Positive Fixed, Multi-Output
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 1.5V, 3.3V
Current - Output 150mA
Voltage - Dropout (Typical) 0.2V @ 150mA, 0.15V @ 200mA
Number of Regulators 2
Voltage - Input 2 V ~ 6 V
Current - Limit (Min) 200mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-26
 
Additional Resources
Standard Package ? 1
Other Names AP7312-1533W6-7DICT

17:56:57 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 0.60
10 0.53100 5.31
100 0.40720 40.72
500 0.32188 160.94
1,000 0.25750 257.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP7312-1533W6-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: 0.22656
  • Digi-Reel® ? : AP7312-1533W6-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,352 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback