Add To Favorites
Product Overview
Digi-Key Part Number AP7312-1525FM-7DICT-ND
Quantity Available 5,946
Can ship immediately
Manufacturer

Manufacturer Part Number

AP7312-1525FM-7

Description IC REG LDO 1.5V/2.5V 0.15A 6DFN
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 1.5V, 2.5V 150mA 6-DFN2018 (2.0x1.8)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AP7312
RoHS Information RoHS Cert of Compliance
Design Resources Development Tool Selector
Online Catalog Positive Fixed, Multi-Output
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 1.5V, 2.5V
Current - Output 150mA
Voltage - Dropout (Typical) 0.2V @ 150mA, 0.15V @ 200mA
Number of Regulators 2
Voltage - Input 2 V ~ 6 V
Current - Limit (Min) 200mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-UFDFN Exposed Pad
Supplier Device Package 6-DFN2018 (2.0x1.8)
 
Additional Resources
Standard Package ? 1
Other Names AP7312-1525FM-7DICT

15:31:05 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 0.66
10 0.57800 5.78
100 0.44300 44.30
500 0.35020 175.10
1,000 0.28016 280.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP7312-1525FM-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.24650
  • Digi-Reel® ? : AP7312-1525FM-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,946 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback