Add To Favorites
Product Overview
Digi-Key Part Number AP65355FN-7DICT-ND
Quantity Available 5,595
Can ship immediately

Factory Stock ?: 9,000
Manufacturer

Manufacturer Part Number

AP65355FN-7

Description IC REG BUCK ADJ 3A SYNC UDFN3030
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A 10-UFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets AP65355
AP65355, AP65455 NPA
Featured Product AP65455/AP65355 3 A/4 A Buck Converters
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.76V
Voltage - Output (Max) 6V
Current - Output 3A
Frequency - Switching 650kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-UFDFN Exposed Pad
Supplier Device Package U-DFN3030-10
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AP65355FN-7DICT

13:36:26 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.09000 1.09
10 0.97200 9.72
100 0.75810 75.81
500 0.62624 313.12
1,000 0.49440 494.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP65355FN-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 0.44800
  • Digi-Reel® ? : AP65355FN-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,595 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback