Add To Favorites
Product Overview
Digi-Key Part Number AP3983RMTR-G1DICT-ND
Quantity Available 3,985
Can ship immediately
Manufacturer

Manufacturer Part Number

AP3983RMTR-G1

Description IC OFFLINE FLYBACK 7SO
Expanded Description Converter Offline Flyback Topology 80kHz 7-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets AP3983R
Featured Product AP3983 Series Power Switchers
Online Catalog AC DC Converters, Offline Switchers
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) Yes
Voltage - Breakdown 700V
Topology Flyback
Voltage - Start Up 15.5V
Voltage - Supply (Vcc/Vdd) 6.82 V ~ 25 V
Duty Cycle -
Frequency - Switching 80kHz
Power (Watts) 10W
Fault Protection Over Temperature, Over Voltage, Short Circuit
Control Features -
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 8-SOIC (0.154", 3.90mm Width) 7 leads
Supplier Device Package 7-SO
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AP3983RMTR-G1DICT

17:28:22 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 0.83
10 0.74400 7.44
100 0.58040 58.04
500 0.47946 239.73
1,000 0.37853 378.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP3983RMTR-G1DITR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.35525
  • Digi-Reel® ? : AP3983RMTR-G1DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,985 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback