Add To Favorites
Product Overview
Digi-Key Part Number AP3602AKTR-E1DICT-ND
Quantity Available 4,508
Can ship immediately
Manufacturer

Manufacturer Part Number

AP3602AKTR-E1

Description IC LED DRVR RGLTR 100MA SOT23-6
Expanded Description LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) 100mA SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets AP3602(A,B) Series
RoHS Information RoHS Cert of Compliance
Design Resources Development Tool Selector
Lighting Product Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog DC DC Regulator
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Regulator
Topology Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 2.7V
Voltage - Supply (Max) 5V
Voltage - Output 4.8 V ~ 5.2 V
Current - Output / Channel 100mA
Frequency 1.2MHz
Dimming -
Applications Backlight, Camera Flash
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AP3602AKTR-E1DICT

06:11:09 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.40200 4.02
100 0.29990 29.99
500 0.23566 117.83
1,000 0.18210 182.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP3602AKTR-E1DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.16120
  • Digi-Reel® ? : AP3602AKTR-E1DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,508 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback