Add To Favorites
Product Overview
Digi-Key Part Number AP3103AKTR-G1DICT-ND
Quantity Available 5,765
Can ship immediately
Manufacturer

Manufacturer Part Number

AP3103AKTR-G1

Description IC PWM CTLR CURR MOD SOT26
Expanded Description Converter Offline Flyback Topology 65kHz SOT-26
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets AP3103A
Online Catalog AC DC Converters, Offline Switchers
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) No
Voltage - Breakdown -
Topology Flyback
Voltage - Start Up 15.5V
Voltage - Supply (Vcc/Vdd) 10 V ~ 25 V
Duty Cycle 75%
Frequency - Switching 65kHz
Power (Watts) -
Fault Protection Current Limiting, Over Load, Over Voltage
Control Features -
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case SOT-23-6
Supplier Device Package SOT-26
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AP3103AKTR-G1DICT

04:01:24 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 0.64
10 0.54500 5.45
100 0.40690 40.69
500 0.31972 159.86
1,000 0.24706 247.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP3103AKTR-G1DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.21871
  • Digi-Reel® ? : AP3103AKTR-G1DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,765 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback