Add To Favorites
Product Overview
Digi-Key Part Number AP2552AFDC-7DICT-ND
Quantity Available 3,924
Can ship immediately

Factory Stock ?: 9,000
Manufacturer

Manufacturer Part Number

AP2552AFDC-7

Description IC PD SW CURR LIMIT 6DFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AP2552-53(A)
RoHS Information RoHS Cert of Compliance
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 2.7 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 2.1A
Rds On (Typ) 80 mOhm
Input Type Non-Inverting
Features Load Discharge, Status Flag
Fault Protection Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 6-UDFN Exposed Pad
Supplier Device Package 6-DFN2020C (2x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AP2552AFDC-7DICT

17:56:38 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
10 0.42500 4.25
100 0.31720 31.72
500 0.24926 124.63
1,000 0.19261 192.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP2552AFDC-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 0.17050
  • Digi-Reel® ? : AP2552AFDC-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,924 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback