Add To Favorites
Product Overview
Digi-Key Part Number AP2501M8-13DICT-ND
Quantity Available 4,796
Can ship immediately

Factory Stock ?: 115,000
Manufacturer

Manufacturer Part Number

AP2501M8-13

Description IC PWR SW USB 8MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AP2501, AP2511
RoHS Information RoHS Cert of Compliance
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog USB Switch
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

PMIC - Power Distribution Switches, Load Drivers

Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type USB Switch
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 2.7 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 2.5A
Rds On (Typ) 70 mOhm
Input Type Non-Inverting
Features Load Discharge, Status Flag
Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
Additional Resources
Standard Package ? 1
Other Names AP2501M8-13DICT

03:47:04 12/6/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.38200 3.82
100 0.28490 28.49
500 0.22388 111.94
1,000 0.17299 172.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP2501M8-13DITR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    115,000 - Factory Stock ?
  • Unit Price: 0.15314
  • Digi-Reel® ? : AP2501M8-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,796 - Immediate
    115,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback