Add To Favorites
Product Overview
Digi-Key Part Number AP2303MTR-G1DICT-ND
Quantity Available 7,517
Can ship immediately

Factory Stock ?: 52,000
Manufacturer

Manufacturer Part Number

AP2303MTR-G1

Description IC DDR TERMINATION REG 8SOIC
Expanded Description - Converter, DDR Voltage Regulator IC 1 Output 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets AP2303
PCN Assembly/Origin Additional A/T Site 20/Jun/2016
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Converter, DDR
Voltage - Input 1.2 V ~ 5.5 V
Number of Outputs 1
Voltage - Output 0.6 V ~ 2.75 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AP2303MTR-G1DICT

02:36:13 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 0.36
10 0.29300 2.93
100 0.19940 19.94
500 0.14956 74.78
1,000 0.11218 112.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP2303MTR-G1DITR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
    52,000 - Factory Stock ?
  • Unit Price: 0.09983
  • Digi-Reel® ? : AP2303MTR-G1DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,517 - Immediate
    52,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback