Add To Favorites
Product Overview
Digi-Key Part Number AP2172SGDICT-ND
Quantity Available 10,524
Can ship immediately

Factory Stock ?: 12,500
Manufacturer

Manufacturer Part Number

AP2172SG-13

Description IC PWR SWITCH DUAL USB 1A 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AP2162,72
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Bond Wire 13/Jan/2012
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog USB Switch
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type USB Switch
Number of Outputs 2
Ratio - Input:Output 1:2
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 2.7 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1A
Rds On (Typ) 120 mOhm
Input Type Non-Inverting
Features Status Flag
Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
Additional Resources
Standard Package ? 1
Other Names AP2172SGDICT

03:29:10 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.39000 1.39
10 1.24600 12.46
100 0.97130 97.13
500 0.80238 401.19
1,000 0.63345 633.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP2172SGDITR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
    12,500 - Factory Stock ?
  • Unit Price: 0.57400
  • Digi-Reel® ? : AP2172SGDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,524 - Immediate
    12,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback