Add To Favorites
Product Overview
Digi-Key Part Number AP2155MPG-13CT-ND
Quantity Available 2,400
Can ship immediately

Factory Stock ?: 7,500
Manufacturer

Manufacturer Part Number

AP2155MPG-13

Description IC SINGLE USB SWITCH 800MA 8MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets AP2145/AP2155
RoHS Information RoHS Cert of Compliance
Online Catalog USB Switch
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type USB Switch
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 2.7 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 500mA
Rds On (Typ) 90 mOhm
Input Type Non-Inverting
Features Status Flag
Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-MSOP-EP
 
Additional Resources
Standard Package ? 1
Other Names AP2155MPG-13CT

09:05:00 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.15000 1.15
10 1.02900 10.29
100 0.80210 80.21
500 0.66264 331.32
1,000 0.52314 523.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 1034-AP2155MPG-13CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,419 - Immediate
  • Unit Price: 0.65000
  • Digi-Reel® ? : 1034-AP2155MPG-13DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,419 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AP2155MPG-13TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Factory Stock ?
  • Unit Price: 0.47404
  • Digi-Reel® ? : AP2155MPG-13DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,400 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback