Add To Favorites
Product Overview
Digi-Key Part Number AP2151DFMG-7DICT-ND
Quantity Available 8,902
Can ship immediately
Manufacturer

Manufacturer Part Number

AP2151DFMG-7

Description IC PWR SW USB X1-DFN2018-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AP2141D/AP2151D
RoHS Information RoHS Cert of Compliance
Online Catalog USB Switch
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type USB Switch
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 2.7 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 500mA
Rds On (Typ) 90 mOhm
Input Type Non-Inverting
Features Load Discharge, Status Flag
Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 6-UFDFN Exposed Pad
Supplier Device Package 6-DFN2018 (2.0x1.8)
 
Additional Resources
Standard Package ? 1
Other Names AP2151DFMG-7DICT

18:38:58 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 0.63
10 0.55100 5.51
100 0.42220 42.22
500 0.33372 166.86
1,000 0.26698 266.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP2151DFMG-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.23490
  • Digi-Reel® ? : AP2151DFMG-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,902 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback