Add To Favorites
Product Overview
Digi-Key Part Number AP2141DMPG-13DICT-ND
Quantity Available 7,278
Can ship immediately
Manufacturer

Manufacturer Part Number

AP2141DMPG-13

Description IC POWER DIST USB 8MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AP2141D/AP2151D
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type USB Switch
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 2.7 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 500mA
Rds On (Typ) 95 mOhm
Input Type Non-Inverting
Features Load Discharge, Status Flag
Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-MSOP-EP
 
Additional Resources
Standard Package ? 1
Other Names AP2141DM8G-13DICT
AP2141DM8G-13DICT-ND

07:01:14 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 0.65
10 0.57400 5.74
100 0.44040 44.04
500 0.34814 174.07
1,000 0.27851 278.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP2141DMPG-13DITR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.24505
  • Digi-Reel® ? : AP2141DM8G-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,278 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback