Add To Favorites
Product Overview
Digi-Key Part Number AP2132BMP-2.5TRG1DICT-ND
Quantity Available 6,983
Can ship immediately
Manufacturer

Manufacturer Part Number

AP2132BMP-2.5TRG1

Description IC REG LDO 2.5V 2A 8SOP
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 2A 8-PSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets AP2132B Series
RoHS Information RoHS Cert of Compliance
Design Resources Development Tool Selector
PCN Assembly/Origin Additional A/T Site 20/Jun/2016
Online Catalog 2.5V to 2.7V
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 2.5V
Current - Output 2A
Voltage - Dropout (Typical) 0.3V @ 2A
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) 3A
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-PSOP
 
Additional Resources
Standard Package ? 1
Other Names AP2132BMP-2.5TRG1DICT

15:18:31 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 0.56
10 0.48000 4.80
100 0.35820 35.82
500 0.28144 140.72
1,000 0.21748 217.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP2132BMP-2.5TRG1DITR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.20088
  • Digi-Reel® ? : AP2132BMP-2.5TRG1DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,983 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback