Add To Favorites
Product Overview
Digi-Key Part Number AP1695MTR-G1DICT-ND
Quantity Available 4,590
Can ship immediately
Manufacturer

Manufacturer Part Number

AP1695MTR-G1

Description IC LED DRIVER OFFLINE 2.5A 7SO
Expanded Description LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) 2.5A 7-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets AP1695
Design Resources Development Tool Selector
Lighting Product Selector
Featured Product AP1695 High-Performance AC/DC Power Factor Corrector
PCN Assembly/Origin Site Chg 21/Jan/2016
Online Catalog AC DC Switcher
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type AC DC Offline Switcher
Topology Flyback, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 7V
Voltage - Supply (Max) 25V
Voltage - Output -
Current - Output / Channel 2.5A
Frequency -
Dimming -
Applications Lighting
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) 7 leads
Supplier Device Package 7-SO
 
For Use With
Additional Resources
Standard Package ? 1
Other Names AP1695MTR-G1DICT

23:20:52 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.49000 1.49
10 1.33700 13.37
100 1.07500 107.50
500 0.88322 441.61
1,000 0.73182 731.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP1695MTR-G1DITR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.35000
  • Digi-Reel® ? : AP1695MTR-G1DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,590 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback