Add To Favorites
Product Overview
Digi-Key Part Number AP130-20YG-13CT-ND
Quantity Available 4,929
Can ship immediately
Manufacturer

Manufacturer Part Number

AP130-20YG-13

Description IC REG LDO 2V 0.3A SOT89-3
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 2V 300mA SOT-89-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets AP130
RoHS Information RoHS Cert of Compliance
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog 1.8V to 2.3V
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 2V
Current - Output 300mA
Voltage - Dropout (Typical) 0.4V @ 300mA
Number of Regulators 1
Voltage - Input 2.7 V ~ 5.5 V
Current - Limit (Min) 350mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89-3
 
Additional Resources
Standard Package ? 1
Other Names AP130-20YG-13CT

06:04:41 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.84000 0.84
10 0.73900 7.39
100 0.56680 56.68
500 0.44806 224.03
1,000 0.35845 358.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP130-20YG-13TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.31538
  • Digi-Reel® ? : AP130-20YG-13DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,929 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback